7-1415003-1
vs
1-1393154-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 103.5 V , COIL RELEASE VOLTAGE(AC): 34.5 V; RELEASE TIME WITH DIODE
|
COIL OPERATE VOLTAGE(AC): 103.5 V , COIL RELEASE VOLTAGE(AC): 34.5 V; RELEASE TIME WITH DIODE
|
Body Breadth |
22.5 mm
|
22.5 mm
|
Body Height |
29 mm
|
30 mm
|
Body Length or Diameter |
28 mm
|
28 mm
|
Coil Current(AC)-Max |
0.009 A
|
0.009 A
|
Coil Power |
1000 mW
|
1000 mW
|
Coil Release Voltage(AC) |
34.5 V
|
34.5 V
|
Coil Resistance |
4845 Ω
|
4845 Ω
|
Coil Voltage(AC)-Max |
115 V
|
115 V
|
Coil Voltage-Nom |
115 V
|
115 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Power Rating R Load |
1500VA@400VAC
|
1500VA@400VAC
|
Contact (AC) Max Rating R Load |
6A@240VAC
|
6A@240VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Current(DC)-Max |
6 A
|
6 A
|
Contact Voltage(AC)-Max |
240 V
|
240 V
|
Contact/Output Supply Type |
AC
|
AC
|
Dielectric Strength Between Coil and Contacts |
2000 Vrms
|
2000 Vrms
|
Dielectric Strength Between Open Contacts |
1200 Vrms
|
1200 Vrms
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER NICKEL
|
SILVER NICKEL
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
14
|
14
|
Operate Time |
23 ms
|
23 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
BOX; TUBE
|
Physical Dimension |
28 X 22.5 X 29
|
28 X 22.5 X 30
|
Reference Standard |
UL; VDE
|
UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
4 FORM C
|
4 FORM C
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
23 ms
|
23 ms
|
Sealing |
RT2
|
RT2
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
30 g
|
30 g
|
Base Number Matches |
1
|
1
|
Coil Operate Voltage(DC) |
|
92 V
|
Coil Release Voltage(DC) |
|
34.5 V
|
Terminal Length |
|
0.004099568199136398 inch
|
|
|
|