6TQ045 vs 6TQ045STRL feature comparison

6TQ045 Microsemi Corporation

Buy Now Datasheet

6TQ045STRL International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AC D2PAK
Package Description SIMILAR TO TO-220AC, 2 PIN TO-263, 3 PIN
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS, REVERSE ENERGY TESTED LEAKAGE CURRENT IS NOT AT 25 DEG C
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC TO-263AB
JESD-30 Code R-PSFM-T2 R-PSSO-G2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 225 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 45 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 5 2
Forward Voltage-Max (VF) 0.51 V
Reverse Current-Max 7000 µA

Compare 6TQ045 with alternatives

Compare 6TQ045STRL with alternatives