6TQ035S-T4 vs MUR815R feature comparison

6TQ035S-T4 Sensitron Semiconductors

Buy Now Datasheet

MUR815R Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MOTOROLA INC
Part Package Code TO-263
Package Description R-PSSO-G2 R-PSFM-T2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE ULTRA FAST RECOVERY POWER
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSFM-T2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 160 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 6 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Forward Voltage-Max (VF) 0.975 V
JEDEC-95 Code TO-220AC
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs

Compare 6TQ035S-T4 with alternatives

Compare MUR815R with alternatives