6TPC33M
vs
NTP336M6.3TRB2(70)3KF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
|
NIC COMPONENTS CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (SOLID POLYMER)
|
Height |
1.1 mm
|
1.1 mm
|
JESD-609 Code |
e4
|
|
Length |
3.5 mm
|
3.5 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk; TR
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Series |
TPC(B1)
|
|
Size Code |
1411
|
1411
|
Terminal Finish |
Palladium/Gold (Pd/Au)
|
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8532.21.00.50
|
ESR |
|
70 mΩ
|
|
|
|
Compare NTP336M6.3TRB2(70)3KF with alternatives