6TM2GRB394MAN vs 400MMW394MHPE7 feature comparison

6TM2GRB394MAN Samwha Electronics

Buy Now Datasheet

400MMW394MHPE7 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.39 µF 0.39 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series TM MMW-HP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 6TM2GRB394MAN with alternatives

Compare 400MMW394MHPE7 with alternatives