6PX2ARB333JAN
vs
NPRM333J100TRF2F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.033 µF
0.033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Manufacturer Series
PX
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Rated (AC) Voltage (URac)
63 V
Terminal Finish
Tin (Sn)
Compare 6PX2ARB333JAN with alternatives
Compare NPRM333J100TRF2F with alternatives