6PCV-10-1269 vs 72410-50 feature comparison

6PCV-10-1269 TE Connectivity

Buy Now Datasheet

72410-50 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 22 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature THERMOPLASTIC, 94V-0 PLASTIC, PANEL MOUNTABLE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 25 A 25 A
Rated Voltage 600 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 6PCV-10-1269 with alternatives

Compare 72410-50 with alternatives