6N140A/L2OPTION60
vs
6N140A/883B#600
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM LTD
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-16
HERMETIC SEALED, DIP-16
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
SEPARATE, 4 CHANNELS
COMPLEX
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e4
e4
Number of Elements
4
4
Number of Functions
4
4
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Gold (Au)
NICKEL GOLD
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Avago Technologies
Current Transfer Ratio-Min
300%
Data Rate-Nom
0.1 MBps
Forward Voltage-Max
1.7 V
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.05 W
Supply Voltage-Min
2 V
Surface Mount
NO
Compare 6N140A/L2OPTION60 with alternatives
Compare 6N140A/883B#600 with alternatives