6N139SMT&R vs 6N139SDM feature comparison

6N139SMT&R Isocom Components

Buy Now Datasheet

6N139SDM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM COMPONENTS LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description SURFACE MOUNT PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 400%
Data Rate-Nom 0.3 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish TIN Matte Tin (Sn)
Base Number Matches 1 2
Part Package Code DIP
Pin Count 8
Manufacturer Package Code 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16)

Compare 6N139SMT&R with alternatives

Compare 6N139SDM with alternatives