6N139SD vs 6N139SDV feature comparison

6N139SD Rochester Electronics LLC

Buy Now Datasheet

6N139SDV onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ON SEMICONDUCTOR
Package Description SURFACE MOUNT PACKAGE-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN
Base Number Matches 3 2
HTS Code 8541.40.80.00
Mounting Feature SURFACE MOUNT
Number of Functions 1
Packing Method TR, 13 INCH
Surface Mount YES

Compare 6N139SDV with alternatives