6N139001 vs 6N139VM feature comparison

6N139001 Hewlett Packard Co

Buy Now Datasheet

6N139VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HEWLETT PACKARD CO FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature COMS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 0.1 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Manufacturer Package Code 8LD,MDIP,.300" WIDE, OPTO, WHITE
ECCN Code EAR99

Compare 6N139001 with alternatives