6N139-300E vs HCPL-0501.R2 feature comparison

6N139-300E Agilent Technologies Inc

Buy Now Datasheet

HCPL-0501.R2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR OUTPUT
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 400%
Forward Current-Max 0.012 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.06 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Supply Voltage-Min 4.5 V
Surface Mount YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 5
Pbfree Code Yes
Data Rate-Nom 1 MBps

Compare 6N139-300E with alternatives

Compare HCPL-0501.R2 with alternatives