6N138
vs
HCNW139#300
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIP-8
|
0.400 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Everlight
|
|
Additional Feature |
UL APPROVED
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.012 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.02 A
|
0.06 A
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TUBE
|
|
Response Time-Max |
0.00005 s
|
|
Response Time-Nom |
0.000008 ns
|
|
Shape |
RECTANGULAR
|
|
Surface Mount |
NO
|
|
Base Number Matches |
16
|
3
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare 6N138 with alternatives
Compare HCNW139#300 with alternatives