6N137SV
vs
6N137SVM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ONSEMI
|
Part Package Code |
DIP
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM
|
709AC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
2
|
1
|
Package Description |
|
DIP-8
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Packing Method |
|
TUBE
|
Power Dissipation-Max |
|
0.1 W
|
Response Time-Max |
|
1e-7 s
|
Response Time-Nom |
|
4e-8 ns
|
Shape |
|
RECTANGULAR
|
Supply Voltage-Nom |
|
7 V
|
Surface Mount |
|
YES
|
|
|
|
Compare 6N137SV with alternatives
Compare 6N137SVM with alternatives