6N137SMT+R
vs
6N137SDVM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
ONSEMI
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
PDIP-8 GW
Package Description
DIP-8
Manufacturer Package Code
709AC
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Power Dissipation-Max
0.1 W
Response Time-Max
1e-7 s
Response Time-Nom
4e-8 ns
Shape
RECTANGULAR
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
7 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Compare 6N137SMT+R with alternatives
Compare 6N137SDVM with alternatives