6N137SM vs 6N137SV feature comparison

6N137SM onsemi

Buy Now Datasheet

6N137SV Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-8
Manufacturer Package Code 709AC 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Power Dissipation-Max 0.085 W
Response Time-Max 1e-7 s
Response Time-Nom 4e-8 ns
Shape RECTANGULAR
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 1 2
Rohs Code Yes
Part Package Code DIP
Pin Count 8
ECCN Code EAR99

Compare 6N137SM with alternatives

Compare 6N137SV with alternatives