6N137SM vs 6N137SDV feature comparison

6N137SM Isocom Components

Buy Now Datasheet

6N137SDV onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD ON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE TR
Power Dissipation-Max 0.04 W
Response Time-Nom 4e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount YES YES
Terminal Finish TIN
Base Number Matches 5 2
Manufacturer Package Code N08H

Compare 6N137SM with alternatives

Compare 6N137SDV with alternatives