6N137SDM
vs
6N137SDVM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ONSEMI
|
Part Package Code |
DIP
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16)
|
709AC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.085 W
|
0.1 W
|
Response Time-Nom |
1e-7 ns
|
4e-8 ns
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5.5 V
|
7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-8
|
Factory Lead Time |
|
63 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Packing Method |
|
TR
|
Response Time-Max |
|
1e-7 s
|
Shape |
|
RECTANGULAR
|
|
|
|
Compare 6N137SDM with alternatives
Compare 6N137SDVM with alternatives