6N137SDM vs 6N137SDVM feature comparison

6N137SDM Fairchild Semiconductor Corporation

Buy Now Datasheet

6N137SDVM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Pin Count 8 8
Manufacturer Package Code 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16)
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W 0.1 W
Response Time-Nom 1e-7 ns 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare 6N137SDM with alternatives

Compare 6N137SDVM with alternatives