6N137SD vs 6N137SVM feature comparison

6N137SD onsemi

Buy Now Datasheet

6N137SVM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Manufacturer Package Code 709AC 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16)
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Base Number Matches 4 1
Rohs Code Yes
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
Power Dissipation-Max 0.1 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 7 V

Compare 6N137SD with alternatives

Compare 6N137SVM with alternatives