6N137SD vs 6N137SMT&R feature comparison

6N137SD Fairchild Semiconductor Corporation

Buy Now Datasheet

6N137SMT&R Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Part Package Code DIP
Pin Count 8
Manufacturer Package Code 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED UL APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Matte Tin (Sn) TIN
Base Number Matches 6 3
Package Description SURFACE MOUNT PACKAGE-8
Samacsys Manufacturer Isocom
Mounting Feature SURFACE MOUNT
Number of Functions 1
Packing Method TR
Power Dissipation-Max 0.04 W
Response Time-Nom 4e-8 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES

Compare 6N137SD with alternatives

Compare 6N137SMT&R with alternatives