6N137S(TA)-V
vs
6N137S(TA)
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
GWDIP-8
|
GWDIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Everlight
|
Everlight
|
Additional Feature |
CMOS COMPATIBLE, UL APPROVED, VDE APPROVED
|
CMOS COMPATIBLE, UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
TR
|
Response Time-Nom |
4e-8 ns
|
4e-8 ns
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Modified On |
|
2024-05-03 23:02:13
|
|
|
|
Compare 6N137S(TA)-V with alternatives
Compare 6N137S(TA) with alternatives