6N137300 vs 6N137300 feature comparison

6N137300 Agilent Technologies Inc

Buy Now Datasheet

6N137300 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 4 3

Compare 6N137300 with alternatives

Compare 6N137300 with alternatives