6N137
vs
6N137
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
DIP-8
|
PLASTIC, DIP-8
|
Manufacturer Package Code |
646CQ
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
TTL COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
|
Forward Current-Max |
0.05 A
|
0.01 A
|
Isolation Voltage-Max |
2500 V
|
3000 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Base Number Matches |
18
|
1
|
|
|
|
Compare 6N137 with alternatives
Compare 6N137 with alternatives