6N137 vs HCPL-7601-300 feature comparison

6N137 Texas Instruments

Buy Now Datasheet

HCPL-7601-300 Avago Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC, DIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Texas Instruments
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.02 A 0.02 A
Hysteresis Ratio-Nom 0.0167
Isolation Voltage-Max 3000 V 3750 V
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 4

Compare 6N137 with alternatives

Compare HCPL-7601-300 with alternatives