6N137 vs HCPL-0601-500 feature comparison

6N137 Texas Instruments

Buy Now Datasheet

HCPL-0601-500 Avago Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC, DIP-8 SOIC-8
Reach Compliance Code not_compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Texas Instruments Avago Technologies
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration COMPLEX SINGLE
Forward Current-Max 0.02 A 0.02 A
Hysteresis Ratio-Nom 0.0167
Isolation Voltage-Max 3000 V 3750 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 4
Data Rate-Nom 10 MBps
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N137 with alternatives

Compare HCPL-0601-500 with alternatives