6N137 vs 6N137 feature comparison

6N137 Texas Instruments

Buy Now Datasheet

6N137 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC QUALITY TECHNOLOGIES CORP
Package Description PLASTIC, DIP-8 DIP-8
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Texas Instruments
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.02 A 0.02 A
Hysteresis Ratio-Nom 0.0167
Isolation Voltage-Max 3000 V 2500 V
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.025 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Data Rate-Nom 10 MBps

Compare 6N137 with alternatives

Compare 6N137 with alternatives