6N137 vs 6N137 feature comparison

6N137 TT Electronics OPTEK Technology

Buy Now Datasheet

6N137 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC AGILENT TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3000 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 17
Package Description 0.300 INCH, DIP-8
Data Rate-Nom 10 MBps

Compare 6N137 with alternatives

Compare 6N137 with alternatives