6N137 vs 6N137 feature comparison

6N137 Isocom LTD

Buy Now Datasheet

6N137 Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD SHARP CORP
Package Description DIP-8 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED WITH SIGNAL PROCESSING CIRCUIT, UL RECOGNIZED, TTL COMPATIBLE
Configuration SINGLE COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5000 V 2500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Response Time-Nom 4e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO
Base Number Matches 8 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N137 with alternatives

Compare 6N137 with alternatives