6N137
vs
HCPL-7601-500E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
BROADCOM LTD
|
Package Description |
DIP-8
|
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Isocom
|
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
COMPLEX
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TUBE
|
|
Power Dissipation-Max |
0.085 W
|
|
Response Time-Nom |
4e-8 ns
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Base Number Matches |
11
|
1
|
|
|
|
Compare 6N137 with alternatives
Compare HCPL-7601-500E with alternatives