6N137 vs 6N137 feature comparison

6N137 Hewlett Packard Co

Buy Now Datasheet

6N137 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO QUALITY TECHNOLOGIES CORP
Package Description 0.300 INCH, DIP-8 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration COMPLEX COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.025 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 9 1

Compare 6N137 with alternatives

Compare 6N137 with alternatives