6N137 vs HCPL-260L feature comparison

6N137 Everlight Electronics Co Ltd

Buy Now Datasheet

HCPL-260L Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD BROADCOM INC
Package Description DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Everlight Avago Technologies
Additional Feature CMOS COMPATIBLE, UL APPROVED UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR, CMOS COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 15 MBps
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5000 V 3750 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 4e-8 ns 9e-8 ns
Shape RECTANGULAR
Surface Mount NO NO
Base Number Matches 16 18
JESD-609 Code e0
Power Dissipation-Max 0.085 W
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.6 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N137 with alternatives

Compare HCPL-260L with alternatives