6N136 vs 6N136 feature comparison

6N136 General Instrument Corp

Buy Now Datasheet

6N136 Quality Technologies Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP QUALITY TECHNOLOGIES CORP
Package Description PLASTIC, DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.016 A
Isolation Voltage-Max 2500 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Max 8e-7 s 8e-7 s
Response Time-Nom 3e-8 ns 3e-8 ns
Shape RECTANGULAR RECTANGULAR
Surface Mount NO NO
Base Number Matches 1 1
HTS Code 8541.40.80.00

Compare 6N136 with alternatives

Compare 6N136 with alternatives