6N136(TP1)
vs
TLP759(TP1,F)
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
DIP-8
|
LEAD FREE, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 6N136(TP1) with alternatives
Compare TLP759(TP1,F) with alternatives
-
TLP759(TP1,F) vs TLP759(TP5)
-
TLP759(TP1,F) vs TLP759(D4)
-
TLP759(TP1,F) vs TLP2719(LF4,E
-
TLP759(TP1,F) vs TLP2719(D4-TP,E
-
TLP759(TP1,F) vs 6N136M
-
TLP759(TP1,F) vs TLP2719(D4-TP4,E
-
TLP759(TP1,F) vs TLP759(LF1)
-
TLP759(TP1,F) vs 6N135M
-
TLP759(TP1,F) vs TLP759(TP1)