6N135SDV
vs
6N135SV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
4 Weeks
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
2500 V
2500 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
Response Time-Max
0.000002 s
0.000002 s
Response Time-Nom
5e-7 ns
5e-7 ns
Shape
RECTANGULAR
RECTANGULAR
Surface Mount
YES
YES
Base Number Matches
2
2
Compare 6N135SDV with alternatives
Compare 6N135SV with alternatives