6N135SD vs 6N135S(TA) feature comparison

6N135SD onsemi

Buy Now Datasheet

6N135S(TA) Everlight Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 5000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.025 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR TR
Response Time-Max 0.000002 s
Response Time-Nom 5e-7 ns 5e-8 ns
Shape RECTANGULAR RECTANGULAR
Surface Mount YES YES
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Package Description GWDIP-8
ECCN Code EAR99
Samacsys Manufacturer Everlight

Compare 6N135SD with alternatives

Compare 6N135S(TA) with alternatives