6N135S1-V
vs
6N135.S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, SURFACE MOUNT, DIP-8
SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
5%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
5000 V
2500 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
YES
Base Number Matches
1
3
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare 6N135S1-V with alternatives
Compare 6N135.S with alternatives