6N135S1
vs
6N135S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Package Description |
ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Min |
5%
|
7%
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.1 A
|
Forward Voltage-Max |
1.8 V
|
1.7 V
|
Isolation Voltage-Max |
5000 V
|
3500 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.008 A
|
0.01 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
6
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 6N135S1 with alternatives