6N135S1(TA)-V
vs
6N135S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Package Description
GWDIP-8
ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Everlight
Additional Feature
UL APPROVED, VDE APPROVED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.025 A
0.008 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
Response Time-Nom
5e-8 ns
Shape
RECTANGULAR
Surface Mount
YES
YES
Base Number Matches
1
12
Current Transfer Ratio-Min
5%
Forward Voltage-Max
1.8 V
Power Dissipation-Max
0.1 W
Compare 6N135S1(TA)-V with alternatives
Compare 6N135S with alternatives