6N135-000E
vs
6N135#500
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
HEWLETT PACKARD CO
Package Description
0.300 INCH, ROHS COMPLIANT, DIP-8
0.300 INCH, DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
7%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Response Time-Max
0.0000015 s
Surface Mount
NO
Terminal Finish
MATTE TIN
Base Number Matches
2
4
Compare 6N135-000E with alternatives
Compare 6N135#500 with alternatives