6N135 vs 6N136 feature comparison

6N135 TT Electronics OPTEK Technology

Buy Now Datasheet

6N136 Isocom LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OPTEK TECHNOLOGY INC ISOCOM LTD
Package Description DIP-8 PLASTIC, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.016 A
JESD-609 Code e0
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Isolation Voltage-Max 3000 V
Mounting Feature THROUGH HOLE MOUNT
Response Time-Max 8e-7 s
Response Time-Nom 3e-8 ns
Shape RECTANGULAR
Surface Mount NO

Compare 6N135 with alternatives

Compare 6N136 with alternatives