6N135 vs 4N45 feature comparison

6N135 TT Electronics OPTEK Technology

Buy Now Datasheet

4N45 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OPTEK TECHNOLOGY INC AVAGO TECHNOLOGIES INC
Package Description DIP-8 0.300 INCH, DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.02 A
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 14
Pbfree Code No
Samacsys Manufacturer Avago Technologies
Current Transfer Ratio-Min 500%
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V
Mounting Feature THROUGH HOLE MOUNT
Supply Voltage-Min 4.5 V
Surface Mount NO

Compare 6N135 with alternatives

Compare 4N45 with alternatives