6N135#500
vs
6N135#300
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
2500 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
2
3
Pbfree Code
No
Current Transfer Ratio-Min
7%
Forward Voltage-Max
1.8 V
Mounting Feature
SURFACE MOUNT
Power Dissipation-Max
0.1 W
Surface Mount
YES
Compare 6N135#500 with alternatives
Compare 6N135#300 with alternatives