6N134-300
vs
6N134/883B#300
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-16
HERMETIC SEALED, DIP-16
Reach Compliance Code
compliant
compliant
Additional Feature
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE
Configuration
1SEC2
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
1500 V
1500 V
Number of Elements
2
2
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Base Number Matches
3
4
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Hysteresis Ratio-Nom
0.0125
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Power Dissipation-Max
0.35 W
Response Time-Nom
3.5e-8 ns
Supply Voltage-Nom
5 V
Surface Mount
YES
Compare 6N134-300 with alternatives
Compare 6N134/883B#300 with alternatives