6N134/883B-100 vs 8102801TA feature comparison

6N134/883B-100 Hewlett Packard Co

Buy Now Datasheet

8102801TA Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Package Description HERMETIC SEALED, DIP-16
Reach Compliance Code unknown compliant
Additional Feature OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
Configuration 1SEC2 1SEC2
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 1
Rohs Code Yes
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00
Factory Lead Time 16 Weeks
Hysteresis Ratio-Nom 0.0125
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.35 W
Response Time-Nom 3.5e-8 ns
Supply Voltage-Nom 5 V
Surface Mount YES

Compare 6N134/883B-100 with alternatives

Compare 8102801TA with alternatives