6N134/883B#100 vs 6N134/883B#300 feature comparison

6N134/883B#100 Broadcom Limited

Buy Now Datasheet

6N134/883B#300 Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 16 Weeks
Additional Feature OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE
Configuration 1SEC2 SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Hysteresis Ratio-Nom 0.0125 0.0125
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.35 W 0.35 W
Response Time-Nom 3.5e-8 ns 3.5e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish GOLD
Base Number Matches 1 2
Pbfree Code Yes
Package Description HERMETIC SEALED, DIP-16
Samacsys Manufacturer Avago Technologies

Compare 6N134/883B#100 with alternatives

Compare 6N134/883B#300 with alternatives