6MV220HW+FA vs 6MV220SWB+T feature comparison

6MV220HW+FA SUN Electronic Industries Corporation

Buy Now Datasheet

6MV220SWB+T SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01386 mA 0.01386 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard IEC384-4 IEC60384-4
Ripple Current 210 mA
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Shape WIRE WIRE
Base Number Matches 2 6
Packing Method TAPE

Compare 6MV220HW+FA with alternatives

Compare 6MV220SWB+T with alternatives