6ME1200CXL+FA vs UPL0J122MPH1TD feature comparison

6ME1200CXL+FA SUN Electronic Industries Corporation

Buy Now Datasheet

UPL0J122MPH1TD Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 60 mΩ
JESD-609 Code e3 e3
Leakage Current 0.0756 mA 0.2268 mA
Manufacturer Series ME-CXL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1000 mA 895 mA
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Diameter 10 mm
Length 20 mm
Packing Method AMMO PACK

Compare 6ME1200CXL+FA with alternatives

Compare UPL0J122MPH1TD with alternatives