6MCE156MPTER vs TPCR156MR0061800 feature comparison

6MCE156MPTER Chemi-Con

Buy Now Datasheet

TPCR156MR0061800 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e6 e3
Manufacturer Series MCE
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TAPE TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.2 0.08
Terminal Finish TIN BISMUTH TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Leakage Current 0.0009 mA
Ripple Current 142 mA

Compare 6MCE156MPTER with alternatives

Compare TPCR156MR0061800 with alternatives