6M203G
vs
L063S203LFM1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DUBILIER
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Epoxy Coated
|
Conformal Coated
|
Lead Length |
3 mm
|
3.556 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
5.2 mm
|
4.95 mm
|
Package Length |
15.3 mm
|
15.24 mm
|
Package Style |
SIP
|
SIP
|
Package Width |
2.5 mm
|
2.41 mm
|
Rated Power Dissipation (P) |
0.125 W
|
0.6 W
|
Resistance |
20000 Ω
|
20000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
6010
|
6010
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Element Power Dissipation |
|
0.2 W
|
JESD-609 Code |
|
e3
|
Packing Method |
|
Tube
|
Technology |
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 6M203G with alternatives
Compare L063S203LFM1 with alternatives